You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS ISL81802EVAL1Z

Evaluation Board, ISL81802, Synchronous Buck Controller, Power Management

RENESAS ISL81802EVAL1Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL81802EVAL1Z
Order Code:
3781623
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ISL81802EVAL1Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

80V dual synchronous buck controller evaluation board. The ISL81802EVAL1Z dual-phase evaluation board features the ISL81802, an 80V dual synchronous buck controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protections. A programmable switching frequency ranging from 100kHz to 1MHz helps to optimize inductor size while the strong gate driver delivers up to 20A for the buck output. The board is designed for high current applications. Applications include telecommunication, server and data centre, automotive electronics, industrial equipment and power system.
  • Wide input range from 18V to 80V
  • High light-load efficiency in pulse skipping DEM operation
  • Programmable soft-start
  • Optional DEM/PWM operation, optional CC/HICC-UP OCP protection
  • Supports pre-bias output with soft-start
  • PGOOD indicator, OVP, OTP and UVP protection
  • Back biased from output to improve efficiency
  • Output voltage of 12V, output current of 20A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
ISL81802

:
Power Management

:
Synchronous Buck Controller

:
Evaluation Board ISL81802

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 9/22/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥16,943.61 (¥18,637.97 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥16,943.61 (¥18,637.97)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --