You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP007534Cable Assembly, Micro USB Female to Male Switch, Raspberry Pi & micro:bit Boards

MULTICOMP PRO MP007534

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP007534
Order Code:
3772440
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Micro USB Cable
Technical Datasheet:
MP007534   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Micro USB Cable)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro USB Female to Male Switch Cable

:
Raspberry Pi & micro:bit Boards

:
Multicomp Pro Micro USB Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This Multicomp Pro switch cable MP007534 is the Micro USB, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi Model and Micro:Bit / Micro:Bit V2. Allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the Micro USB type of cable is used.
  • Micro USB plug to Micro USB socket lead with switch
  • Allows you to turn your Raspberry Pi / Micro:Bit on or off easily
  • Connects to Raspberry Pi at one end and PSU at the other
  • Connects to Micro:Bit and Micro:Bit V2 at one end and PSU at the other
  • Inline push button operation
  • Overall length: 200 mm
  • Colour: Black

Applications

Embedded Design & Development, Automation & Process Control, Commercial, Computer Peripherals

2,660 In stock Need more?

2,660 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥845.94 (¥930.53 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥845.94 (¥930.53)
10+ ¥764.69 (¥841.16)
50+ ¥692.34 (¥761.57)
100+ ¥617.76 (¥679.54)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --