You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2359516-2
I/O Connector, 68 Contacts, Receptacle, SAS / PCIe, Surface Mount, PCB Mount
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2359516-2
- Order Code:
- 3770940
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Enhanced data performance supports PCIe Gen 4 (16GT/s), SAS 4.0 (24Gbps) and tri-mode storage
- Interfaces are backward compatible to address SFF-8639
- Compatible to SFF-8630, SFF-8680 and SFF-8432 interfaces
- Backward compatible to 12G, 6G and 3G SAS and SATA connectors
- No need for board design changes when using drives with different protocols
- Easy implementation of high speed SSDs, HDDs and PCIe products
- No board design change is required when upgrading from Gen 3 to Gen 4
- Help prevent misalignment with self-alignment feature that supports blind-mating
- Black colour LCP (Liquid Crystal Polymer) housing
- Gen4 PCIe/SAS generation, UL 94V-0 UL flammability rating
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 68Contacts
- :
- Receptacle (View Associated Connectors)
- :
- SAS / PCIe
- :
- Surface Mount
- :
- -
- :
- PCB Mount
- :
- Gold Plated Contacts
- :
- Copper Alloy
Technical Documents (2)
560 In stock Need more?
560 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 280+
Quantity | Price (Incl JCT) |
---|---|
280+ | ¥1,115.80 (¥1,227.38) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
377 In stock
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,635.12 (¥1,798.632) |
10+ | ¥1,478.17 (¥1,625.987) |
25+ | ¥1,439.21 (¥1,583.131) |
50+ | ¥1,384.67 (¥1,523.137) |
100+ | ¥1,283.38 (¥1,411.718) |
Pricing is unavailable. Please contact customer services.