You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON REFFRIDGED111TMOSTOBO1

Reference Design Board, IMD111T-6F040/IPN60R1K0PFD7S, Refrigerator Compressors

INFINEON REFFRIDGED111TMOSTOBO1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
REFFRIDGED111TMOSTOBO1
Order Code:
3768891
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
SP005446494, REF_FRIDGE_D111T_MOS
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

REF_Fridge_D111T_MOS board is a ready-to-use three-phase inverter designed for refrigerator compressors. It demonstrates the whole Infineon solution including the iMOTION™ Smart Driver IMD111T-6F040 and the 600 V CoolMOS™ PFD7 super junction MOSFET IPN60R1K0PFD7S. The reference board is designed to provide easy to use power stage based on our discrete CoolMOS™ Superjunction MOSFET. The board is equipped with all assembly groups for sensorless field oriented control (FOC). It provides a single-phase AC-connector, rectifier, and three-phase output for connecting the motor. The power stage also contains emitter shunts for current sensing and a voltage divider for DC-link voltage measurement. It can be easily interfaced through iMOTION™ Link. This tool is designed to program and debug different series of iMOTION™ motor control ICs. It is essential for tuning your motor control system.
  • Motor controller with integrated high-voltage gate driver and voltage regulator
  • Integrated 5V low dropout regulator (LDO) allows single 15V supply voltage
  • Robust 600V gate driver in thin-film SOI technology
  • Gate driver integrated with ultra-fast bootstrap diodes
  • Space saving LQFP 40-pin package with high-voltage creepage
  • Motion control engine (MCE) as ready-to-use solution for variable speed drives
  • Sensorless field-oriented control (FOC) for permanent magnet synchronous motor (PMSM)
  • Flexible space vector PWM (3-phase PWM or 2-phase PWM)
  • Motor-current sensing via single or leg shunt, optional analogue or digital hall sensor interface
  • Flexible host interface options for motor control commands: UART, frequency/duty cycle, analogue VSP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Infineon

:
IMD111T-6F040, PN60R1K0PFD7S

:
Motor Control

:
Refrigerator Compressors

:
-

:
-

:
-

:
Reference Design Board IMD111T-6F040/IPN60R1K0PFD7S

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005446494, REF_FRIDGE_D111T_MOS

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥31,225.44 (¥34,347.98 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥31,225.44 (¥34,347.98)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --