You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEAN WELL NTS-400P-224
DC/AC Inverter, ITE, 24 V, 1 Outlets, 230 VAC, 250 W, NTS-400P Series
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- NTS-400P-224
- Order Code:
- 3764283
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- NTS-400P Series
- Technical Datasheet:
- NTS-400P-224 Datasheet
Product Range Selector (NTS-400P Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 24V
- :
- 1Outlets
- :
- 230VAC
- :
- 250W
- :
- NTS-400P Series
- :
- 186mm
- :
- 100.5mm
- :
- 32mm
Technical Documents (1)
Product Overview
- Compact size and light weight, true sine wave output (THD
3%) - High surge power up to 800W
- AC output voltage and frequency selectable by DIP S.W
- Wide operating temperature range from -20°C to +70°C
- Battery over discharge protection (Low voltage disconnect)
- Suitable for lead-acid or Ii-ion batteries
- Support Tx I Rx for monitoring power inverter status
- Conformal coating, 3 years warranty
- 400W rated wattage, PCB built-in type
- 200/220/230/240VAC AC output voltage, 24VDC DC input voltage
Available for back order
5 more will be available on 7/1/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥17,213.37 (¥18,934.71) |
5+ | ¥16,869.11 (¥18,556.02) |
10+ | ¥16,524.84 (¥18,177.32) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.