You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN R40-3000802

Standoff, Brass, M4, Hex Male-Female, 8 mm, 16 mm

HARWIN R40-3000802

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
R40-3000802
Order Code:
3754539
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
R40
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (R40)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Brass

:
M4

:
-

:
Hex Male-Female

:
8mm

:
16mm

:
7mm

:
R40

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The R40-300 series are M4 threaded male to female hexagonal spacers with brass base and nickel-plated finish for corrosion resistance. The spacer has a 8mm male stud and 7mm width (A/F). Sold individually.
  • R40-300 series M4 metric male/female threaded hexagonal spacer/pillar
  • Base material is free-machining brass
  • Nickel plating for corrosion resistance
  • 8mm male stud

Applications

Industrial, Maintenance & Repair

2,564 In stock Need more?

2,564 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥105.28 (¥115.81 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥105.28 (¥115.81)
50+ ¥89.63 (¥98.59)
100+ ¥84.10 (¥92.51)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --