You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 1050771
Photovoltaic / Solar Connector, Female Cable Coupler, Cable Mount, IP66, IP68, 10 AWG, 40 A
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1050771
- Order Code:
- 3677925
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SUNCLIX Series
- Also Known As:
- 1050771 (PV-C1F-C-HSG)
- Technical Datasheet:
- 1050771 Datasheet
Product Range Selector (SUNCLIX Series)
See all from this product rangeProduct Overview
- Crimp connection technology for automated assembly processes
- 1 number of position
- 1500V DC rated voltage, 16kV rated surge voltage
- IEC 62852:2014/AMD1:2020 standard
- ≤ 0.45mohm contact resistance, 8mm stripping length, dimension is 20 x 20 x 72.8mm (W x H x L)
- Crimp connection method
- Cu contact material, Ag contact surface material, mPPE insulating material
- EPDM cable seal material
- Rated current 40A (in accordance with IEC 62852:2014/AMD1:2020)
- Operating temperature range from -40°C to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Female Cable Coupler
- :
- -
- :
- Cable Mount
- :
- IP66, IP68
- :
- 10AWG
- :
- 40A
- :
- 1.5kVDC
- :
- SUNCLIX Series
Technical Documents (1)
Also Known As
241 In stock Need more?
241 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥147.01 (¥161.71) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.