You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POWER INTEGRATIONS RDK-853

Reference Design Board, BRD1265C/LNK3204D, BLDC Motor Driver

POWER INTEGRATIONS RDK-853

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RDK-853
Order Code:
3625404
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
RDK-853   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

300W high-voltage brushless DC (BLDC) motor driver in sensorless field oriented control (FOC) operation. The 3-phase inverter uses BridgeSwitch (BRD1265C) and LinkSwitch-TN2 (LNK3204D). This 97% efficient solution requires no heat sink and is designed for 340VDC input, 1A RMS continuous motor phase current, 5000 RPM for 4-pole brushless sensorless motors. The design includes three 600V BridgeSwitch BRD1265C devices and shows the device performance, internal level monitoring, system level monitoring and fault protection facilitated by the highly integrated BridgeSwitch half-bridge motor driver IC. A high-voltage, low component count buck converter employing a LinkSwitch-TN2 LNK3204D device supplies the current sense amplifier and optionally provides external bias for BridgeSwitch. The solution supports any microcontroller (MCU) for sensorless FOC through the signal interface with instantaneous phase current output signal and fault reporting for each BridgeSwitch device.
  • BridgeSwitch – high-voltage half-bridge motor driver
  • Integrated 600V FREDFETs with ultra-soft, fast recovery diodes
  • No heat sink, +5V supply ready through the interface
  • Fully self-biased operation
  • High-side and low-side cycle-by-cycle current limit
  • Two level device overtemperature protection
  • High voltage bus monitor with 4 undervoltage threshold and one overvoltage threshold
  • System level temperature monitor, single wire status update communication bus
  • Supports any MCU for sensorless field oriented control (FOC) through signal interface
  • Instantaneous phase current output signal for each BridgeSwitch

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Power Integrations

:
BRD1265C, LNK3204D

:
Power Management

:
BLDC Motor Driver

:
-

:
-

:
-

:
Reference Design Board BRD1265C/LNK3204D

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 8/11/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥15,569.47 (¥17,126.42 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥15,569.47 (¥17,126.42)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --