You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 782602-01

Multifunction I/O Device, USB-6000, 10 kSPS, 12 bit, 8 Input, 4 I/O, -10 V to 10 V, DAQ Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
782602-01
Order Code:
3622270
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
USB-6000
Technical Datasheet:
782602-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (USB-6000)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multifunction I/O Device

:
10kSPS

:
12bit

:
8Channels

:
-

:
4I/O's

:
-10V to 10V

:
0°C to +40°C

:
NI DAQ Devices

:
USB-6000

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

782602-01 is a USB-6000 low-cost, multifunction I/O device for DAQ devices. It offers analogue I/O, digital I/O, and a 32-bit counter. The USB-6000 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus powered for easy portability. Users can easily connect sensors and signals to the USB-6000 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
  • 10KSPS sampling rate
  • 12bit resolution
  • 8 input channels
  • Supply voltage range from -10V to 10V
  • Operating temperature range from 0°C to +40°C

75 In stock Need more?

3 deliver in 2-3 business days from our SG warehouse
72 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥37,159.50 (¥40,875.45 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥37,159.50 (¥40,875.45)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --