You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 781049-01

Multifunction I/O Device, PCIe-6353, 1.25 MSPS, 16 bit, 32 I/P, 4 O/P, 48 I/O, 2x VHDCI, DAQ Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
781049-01
Order Code:
3621845
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PCIe-6353
Technical Datasheet:
781049-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PCIe-6353)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multifunction I/O Device

:
1.25MSPS

:
16bit

:
32Channels

:
4Channels

:
48I/O's

:
± 100mV to ± 10V

:
0°C to +50°C

:
NI DAQ Devices

:
PCIe-6353

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

781049-01 is a PCIe‑6353 PCI express, 32 AI, (16-Bit, 1.25MS/s), 4 AO (2.86MS/s), 48 DIO multifunction I/O device. It offers analogue I/O, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology deliver advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe‑6353 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
  • Input high voltage (VIH) is 5.25V maximum
  • Printed circuit board dimension is 9.9 × 16.8cm (half-length) (PCIe)
  • Operating temperature rating range from 0°C to 50°C (PCIe)
  • Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards

Footnotes

Do not use for measurements within Categories II, III, or IV.

21 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse
20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥344,376.99 (¥378,814.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥344,376.99 (¥378,814.69)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --