You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 779295-01

Multifunction I/O Device, PCI-6225, 250 kSPS, 16 bit, 80 Input, 2 Output, 24 I/O, ± 10 V, DAQ Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
779295-01
Order Code:
3621410
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
779295-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

779295-01 is a PCI-6225 multifunction I/O device. It offers analogue I/O, correlated digital I/O, two 32-bit counters/timers, and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. You can add sensor and high-voltage measurement capability to your device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
  • 80 single ended analogue input channel (16bit analogue resolution, 250kS/s maximum sample rate)
  • 2 analogue output channel (833kS/s maximum update rate), 24 digital input/output channel
  • 4095 samples analogue input FIFO buffer size
  • 3230μV analogue input absolute accuracy

No Longer Manufactured

¥383,989.16 (¥422,388.08 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥383,989.16 (¥422,388.08)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --