You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 783450-01

Controller, CompactRIO, cRIO-9030, Intel Atom E3825, 1.33GHz, 2Cores, 1GB RAM, 4GB HD, 4Slots, Linux

NI / EMERSON 783450-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
783450-01
Order Code:
3620514
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
783450-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (cRIO-9030)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Core

:
NI CompactRIO Chassis

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

783450-01 is a cRIO-9030 1.33GHz dual-core CPU, 1GB DRAM, 4GB storage, Kintex-7 70T FPGA, 4-slot CompactRIO controller. It is a rugged, fanless, embedded controller that you can use for advanced control and monitoring applications. This software-designed controller features an FPGA, a real-time processor running the NI Linux Real-Time OS, and embedded user interface capability. Users also can use the Mini DisplayPort to add a local human machine interface (HMI) for application development. Additionally, the cRIO-9030 features an SDHC slot and a variety of connectivity ports, including two tri-speed RJ-45 Gigabit Ethernet, two USB hosts, one USB device, and two RS-232 serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
  • Voltage input range from 9V to 30V (measured at the cRIO-9030 power connector)
  • Maximum power consumption is 40W
  • Dimension (unloaded) is 8.64inch × 3.47inch × 4.30inch
  • Operating temperature range from -20°C to 55°C
  • IP20 ingress protection

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥874,408.54 ( ¥961,849.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥874,408.54 (¥961,849.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --