You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BRAINBOXES SW-008

Switch, 8 Ports, Industrial, Unmanaged Fast Ethernet, DIN Rail / Wall, RJ45 x 8, 10Mbps, 100Mbps

BRAINBOXES SW-008

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SW-008
Order Code:
3604248
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 0837324004373
Technical Datasheet:
SW-008   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Ports

:
Industrial

:
Unmanaged Fast Ethernet

:
DIN Rail / Wall

:
RJ45 x 8

:
10Mbps, 100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The SW-008 from Brainboxes is an eight port unmanaged Ethernet switch with a compact, wall mountable design. The switch features a wide operating temperature range and requires no software to operate, making it ideal for a range of industrial applications including factory floor, in-vehicle and marine environments.
  • Auto MDI/MDI-X crossover support on all ports
  • Magnetic isolation between LAN ports
  • Simply plug and connect, no software needed
  • +5VDC to +30VDC Power supply input range
  • Easy Wire removable screw terminal block
  • Optimised power consumption
  • IP30 Rated non-conducting polyamide case
  • Wide operating temperature range: -10°C to +60°C
  • Industry approvals include compliance with Metlabs UL 60950-1
  • Wall mount holes compatible with MK-048 DIN mount clips
  • Dimensions (HxWxD): 105x101x28mm

Also Known As

GTIN UPC EAN: 0837324004373

43 In stock Need more?

43 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11,215.47 (¥12,337.02 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥11,215.47 (¥12,337.02)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --