You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 15014-0461
FFC / FPC Cable, 61 Core, 0.25 mm, Same Sided Contacts, 4 ", 101.6 mm, Brown, Orange
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 15014-0461
- Order Code:
- 3584127
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Premo-Flex 15014 Series
- Technical Datasheet:
- 15014-0461 Datasheet
Product Range Selector (Premo-Flex 15014 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 61Core
- :
- 0.25mm
- :
- Same Sided Contacts
- :
- 4"
- :
- 101.6mm
- :
- Brown, Orange
- :
- Premo-Flex 15014 Series
Technical Documents (2)
Product Overview
- Mates with 0.25mm pitch Easy-On FFC/FPC connectors (series 502078, 503300, 503320)
- Simple assembly process
- Ideal for electrical connections between PCBs, display boards and more
- Offers super fine pitch for space constrained applications
- Provides design flexibility and fast availability
- 0.2A maximum current, 9µA dielectric withstanding voltage
- Insulation resistance of
50Gohm - Temperature range from -40 to +105°C
- Conductor material is copper, gold plating, 0.018mm nominal thickness
- Insulation tape material is polyimide and flame retardant adhesive, orange-brown colour
146 In stock Need more?
146 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥521.98 (¥574.18) |
10+ | ¥469.78 (¥516.76) |
1000+ | ¥468.37 (¥515.21) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.