You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIGI INTERNATIONAL XB3-24Z8PT
Zigbee Module, XBee 3 PRO, 2.4 GHz Zigbee 3.0, PCB Ant, TH MT, 2.1 V to 3.6 V
- Manufacturer:
- DIGI INTERNATIONAL DIGI INTERNATIONAL
- Manufacturer Part No:
- XB3-24Z8PT
- Order Code:
- 3529963
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- XBee 3 PRO Series
- Technical Datasheet:
- XB3-24Z8PT Datasheet
Product Range Selector (XBee 3 PRO Series)
See all from this product rangeProduct Overview
- Digi XBee 3 pro Zigbee 3.0 module
- Silicon Labs EFR32MG SoC
- RF 250Kbps, serial up to 1Mbps
- ISM 2.4GHz band
- UART, SPI, I2C interface
- Through hole mounting
- PCB antenna
- DSSS (Direct Sequence Spread Spectrum)
- Supply voltage of 2.1V to 3.6V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wireless Connectivity
- :
- EFR32MG
- :
- Zigbee 3.0
- :
- 1Mbps
- :
- I2C, SPI, UART
- :
- 2.1V
- :
- 3.6V
- :
- XBee 3 PRO Series
Technical Documents (2)
985 In stock Need more?
985 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥10,592.97 (¥11,652.27) |
5+ | ¥9,268.85 (¥10,195.74) |
10+ | ¥8,510.57 (¥9,361.63) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.