You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON KITAURIXTC275LITETOBO1

Evaluation Board, TC275, AURIX, 32 bit, TriCore

INFINEON KITAURIXTC275LITETOBO1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
KITAURIXTC275LITETOBO1
Order Code:
3529900
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
SP005431309, KIT_AURIX_TC275_LITE
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Infineon

:
32bit

:
AURIX

:
TriCore

:
-

:
TC275

:
Evalution Board TC275

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

KITAURIXTC275LITETOBO1 is an AURIX™ TC275 lite kit which is equipped with a 32bit single-chip AURIXTM TriCore™ based-microcontroller Aurix™ TC275. It can be used with a range of development tools including AURIX™ Development Studio, Infineon’s free of charge Eclipse based IDE, or the Eclipse based “FreeEntryToolchain” from Hightec/PLS/Infineon.
  • 200MHz CPU Core AURIX™ in PG-LQFP176-22 package with 20MHz external crystal freq
  • 4Mbyte flash and 384KB usable for EEPROM emulation data memory AURIX™
  • 93LC46B-I/Sn debugger: 1 Kbyte external flash, 12MHz external crystal freq, USB3.0 or DAP connector
  • Power: on-board debugger micro-AB USB interface, 5V external powering
  • Connectors: Most AURIX™ pins available on expansion connectors (X1, X2), CAN connector
  • Connector: 2 Infineon Shield2Go, Arduino compatible connector for 3.3V, mikroBUS™, micro-USB
  • CAN transceiver TLE9251VSJ from Infineon and 1 user push-button, 3 user LEDs
  • Reset push-button
  • Potentiometer (10kOhm) for variable analogue input
  • Board dimension is 66.3 x 131.0mm²

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

SP005431309, KIT_AURIX_TC275_LITE

25 In stock Need more?

25 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,802.18 (¥10,782.40 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥9,802.18 (¥10,782.40)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --