You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEFRAM SEFRAM7355
DIGITAL MULTIMETER, MANUAL, 10MOHM
- Manufacturer:
- SEFRAM SEFRAM
- Manufacturer Part No:
- SEFRAM7355
- Order Code:
- 3527948
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SEFRAM7355 Datasheet
Product Information
Technical Documents (1)
Product Overview
- 100.000 counts high accuracy TRMS AC+DC digital multimeter
- Voltage measurement up to 1000V TRMS AC and 1000V DC
- Basic accuracy of 0.015%, opto isolated USB interface
- Current measurement up to 10A, continuity test with buzzer
- Frequency and capacitance measurement, 600V CAT IV and 1000V CAT III rated
- Resistance measurement up to 10Mohms, duty cycle measurement
- Dimension is 95 x 52 x 207mm and weight is 630g with holster
- Temperature measurement for K type thermocouple, datalogger (20000 records)
- Dual LCD, with bargraph and backlight
- dB, dBm, HOLD, peak hold, MIN/MAX, average, REL functions
Contents
Multimeter, Safety test leads set, Set of alligator clips, User's manual, K bead thermocouple (ST305), Thermocouple adaptor (ST306), USB interface cable, PC software for Windows, Batteries (installed).
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 3/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥93,213.08 (¥102,534.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.