You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS DA16200-00000F22
SoC Microprocessor, Wi-Fi, ARM Cortex-M4F, 160 MHz, FCCSP-72
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- DA16200-00000F22
- Order Code:
- 3526907
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DA16200 Series Microprocessors
- Technical Datasheet:
- DA16200-00000F22 Datasheet
Product Range Selector (DA16200 Series Microprocessors)
See all from this product rangeProduct Overview
- Full offload SoC runs full networking OS and TCP/IP stack
- IEEE 802.11b/g/n, 1×1, 20MHz channel bandwidth, 2.4GHz
- Wi-Fi security WPA/WPA2- Enterprise/Personal, WPA2 SI, WPA3 SAE, and OWE
- Bluetooth coexistence, antenna switching diversity
- Direct code execution from the external serial flash memory (XIP)
- eMMC/SD expanded memory, SDIO Host/server function, QSPI for external flash control
- Wi-Fi direct, Wi-Fi enhanced Open™
- Comprehensive networking software stack, provides TCP/IP stack: in the form of network socket APIs
- Secure booting, secure debugging using JTAG/SWD and UART port
- fcCSP72 package, operating temperature range from -40 to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DA16200 Series Microprocessors
- :
- 160MHz
- :
- ARM Cortex-M4F
- :
- FCCSP
- :
- 72Pins
- :
- -
- :
- DA16200
- :
- MSL 3 - 168 hours
Technical Documents (2)
3,082 In stock Need more?
3,082 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥730.18 (¥803.20) |
10+ | ¥675.75 (¥743.33) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.