You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 2904595

AC/DC DIN Rail Power Supply (PSU), 110 to 250VDC, 1 Output, 25 W, 5 VDC, 5 A

PHOENIX CONTACT 2904595

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2904595
Order Code:
3498831
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
QUINT POWER Series
Also Known As:
2904595 (QUINT4-PS/1AC/5DC/5/PT)
Technical Datasheet:
2904595   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (QUINT POWER Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1 Output

:
25W

:
5VDC

:
5A

:
-

:
-

:
-

:
-

:
-

:
-

:
100V AC to 240V AC

:
Adjustable, Fixed

:
QUINT POWER Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

QUINT4-PS/1AC/5DC/5/PT primary-switched power supply unit, QUINT POWER, push-in connection, DIN rail mounting, input 1-phase. In the power range of up to 100W, QUINT POWER provides superior system availability in the smallest size. This preventative function monitoring and exceptional power reserves are available for applications in the low-power range. It is preventive function monitoring indicates critical operating states before errors occur. This has high efficiency and long service life, with low power dissipation and low heating. It space savings in the control cabinet, slim-line design. Approved by UL Listed UL 61010-1, UL Listed UL 61010-2-201, UL 1310 Class 2 power units.
  • Nominal input voltage range from 100 to 240VAC(-15 % to +10 %)
  • Typical efficiency is typ. 87.4% (120VAC), 88.4% (230VAC)
  • Nominal output voltage is 5VDC, nominal output current is 5A
  • Starting of heavy loads with dynamic boost
  • Plastic housing material
  • Push-in input and output connection
  • Degree of protection is IP20
  • Ambient temperature range from -25°C to 70°C ( 60 °C Derating: 2,5 %/K, operating)
  • Dimension is (W x H x D) 22.5 x 106 x 90mm

Also Known As

2904595 (QUINT4-PS/1AC/5DC/5/PT)

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥14,396.01 (¥15,835.61 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥14,396.01 (¥15,835.61)
5+ ¥14,108.09 (¥15,518.90)
10+ ¥13,820.17 (¥15,202.19)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --