You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 1088478
AC/DC DIN Rail Power Supply (PSU), 110 to 250VDC, 1 Output, 120 W, 24 VDC, 5 A
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1088478
- Order Code:
- 3498821
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STEP POWER Series
- Also Known As:
- 1088478 (STEP3-PS/1AC/24DC/5/PT)
- Technical Datasheet:
- 1088478 Datasheet
Product Range Selector (STEP POWER Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1 Output
- :
- 120W
- :
- 24VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- Adjustable, Fixed
- :
- STEP POWER Series
Technical Documents (1)
Product Overview
- Input voltage range 100VAC to 240VAC, nominal output voltage 24VDC, efficiency is
93% (120VAC) - Nominal output current is 5A, output power is 120W
- Efficiency is
93% (120VAC), 94.5% (230VAC) - Approval for household purposes (EN 60335) allows use in domestic applications
- Flexible mounting snap onto a DIN rail or screw onto a level surface
- Degree of protection is IP20
- Push-in input and output connection
- Plastic housing material
- Ambient temperature range from -10°C to 70°C (Derating:
50 °C; 2 %/K) - Dimension is (W x H x D) 72mm x 90mm x 61mm
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥12,433.04 (¥13,676.34) |
100+ | ¥12,154.96 (¥13,370.46) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.