You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FESTO DRVS-12-180-P

ROTARY ACTUATOR, 12MM, 8BAR

FESTO DRVS-12-180-P
FESTO DRVS-12-180-P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FESTO FESTO
Manufacturer Part No:
DRVS-12-180-P
Order Code:
3439243
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1845711
Technical Datasheet:
DRVS-12-180-P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DRVS)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Semi Rotary Drive

:
Double Acting

:
12mm

:
M5

:
8bar

:
-

:
DRVS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • DRVS double-acting semi-rotary drive with vane
  • Elastic cushioning rings/plates at both ends
  • Optional mounting position and female thread type of mounting
  • Position detection via proximity switch
  • Compressed air to ISO 8573-1:2010 operating medium
  • Lighter than other semi-rotary drives
  • Modern and compact design
  • Fixed swivel angle
  • Housing protected against splash water and dust

Also Known As

1845711

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥19,280.17 ( ¥21,208.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥19,280.17 (¥21,208.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --