You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES DS32KHZSN#

TCXO, 32.768 kHz, 7.5 ppm, SOIC, Square Wave, 5 V, DS32KHZ Series

ANALOG DEVICES DS32KHZSN#

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS32KHZSN#
Order Code:
3406815
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DS32KHZ Series
Technical Datasheet:
DS32KHZSN#   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DS32KHZ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32.768kHz

:
7.5ppm

:
SOIC

:
Square Wave

:
5V

:
DS32KHZ Series

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

DS32KHzSN# is a temperature-compensated crystal oscillator (TCXO) with an output frequency of 32.768KHz. This device addresses applications requiring better timekeeping accuracy and can be used to drive the X1 input of most Dallas Semiconductor real-time clocks (RTCs), chipsets, and other ICs containing RTCs. Typical applications include GPS receivers, telematics, network timing and synchronization in servers, routers, hubs, and switches and automatic power meters.
  • Accurate to ±4 minutes/year (-40°C to +85°C)
  • Battery backup for continuous timekeeping
  • VBAT operating voltage: 2.7V to 5.5V with VCC grounded
  • VCC operating voltage range from 4.5V to 5.5V
  • No calibration required
  • Low-power consumption
  • UL recognized
  • Available in 16 pin SOIC package
  • Operating temperature range from -40°C to +85°C (industrial)

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

103 In stock Need more?

103 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,924.89 (¥2,117.38 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 46+
  • 138+
  • 276+
  • 506+
Quantity Price (Incl JCT)
1+ ¥1,924.89 (¥2,117.38)
10+ ¥1,495.40 (¥1,644.94)
46+ ¥1,424.86 (¥1,567.35)
138+ ¥1,390.26 (¥1,529.29)
276+ ¥1,355.66 (¥1,491.23)
506+ ¥1,321.06 (¥1,453.17)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --