You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS AEK-MCU-C1MLIT1
DISCOVERY BOARD, POWER ARCHITECTURE
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- AEK-MCU-C1MLIT1
- Order Code:
- 3397844
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- AEK-MCU-C1MLIT1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STMicroelectronics
- :
- 32bit
- :
- SPC58
- :
- Power Architecture
- :
- -
- :
- SPC582B60E1
- :
- Discovery Board SPC582B60E1, SPC5-STUDIO Software
- :
- -
Technical Documents (2)
Product Overview
- SPC582B60E1 microcontroller (32bit z2 core at 80MHz CPU, 32bit Power Architecture® technology CPU)
- On-board USB-JTAG PLS debugger and dedicated optional connector to plug a standalone JTAG debugger
- Extension headers for all the device pins for fast prototyping
- Mini-B USB port, one user push button and one RESET button
- 3 LEDs for user purposes, 3 integrated programmers/debuggers
- 1 reset and 1 power LED (+5V)
- 40MHz crystal
- Part of the AutoDevKit™ initiative
Available for back order
More stock available to supplier lead times which is approximately 10/13/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥9,226.31 (¥10,148.94) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.