You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EZPV80456MTS

Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 45 µF, ± 10%, DC Link, Through Hole

PANASONIC EZPV80456MTS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EZPV80456MTS
Order Code:
3373068
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EZPV Series
Technical Datasheet:
EZPV80456MTS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EZPV Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 4 Pin

:
45µF

:
± 10%

:
DC Link

:
Through Hole

:
-

:
800V

:
-

:
Radial Leaded

:
52.5mm

:
22V/µs

:
990A

:
22.8A

:
0.0079ohm

:
-

:
57.5mm

:
30mm

:
51mm

:
-

:
-

:
EZPV Series

:
-40°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

EZP-V series metallized polypropylene film capacitors recommended for DC linkage applications within a wide array of industries. Panasonic’s built-in fuse function, combined with the small case size of these film capacitors make them appropriate for any application requiring DC linkage. Typical applications include DC filtering, DC link circuit, solar inverters, wind power generation, industrial power supplies and inverter circuit in appliances (Air Conditioners etc.).
  • High safety (with safety function)
  • Long product life, high reliability
  • Low loss, low ESR
  • Flame retardant (case and sealing resin)
  • AEC-Q200 compliant

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,286.99 (¥2,515.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥2,286.99 (¥2,515.69)
3+ ¥2,215.93 (¥2,437.52)
5+ ¥2,144.87 (¥2,359.36)
10+ ¥2,073.81 (¥2,281.19)
20+ ¥1,877.09 (¥2,064.80)
50+ ¥1,680.36 (¥1,848.40)
250+ ¥1,620.80 (¥1,782.88)
500+ ¥1,487.56 (¥1,636.32)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --