You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP002493Circular Cable Assembly, Snap-In M6, Circular Receptacle to Free End, 3 Ways, 6.6 ft, 2 m, Black

MULTICOMP PRO MP002493

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP002493
Order Code:
3369707
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MP M6 Snap-In Connectors
Technical Datasheet:
MP002493   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs
Print cable and equipment labels EASILY with a standard laser printer.
Learn More

Product Range Selector (MP M6 Snap-In Connectors)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Receptacle to Free End

:
3Ways

:
6.6ft

:
2m

:
Black

:
MP M6 Snap-In Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The MP M6 snap-in series are a miniature range of connectors with a size of just 8.5mm in diameter. The simple snap-in style coupling design makes for easy connection/disconnection while still being secure and offers environmental sealing. These connectors can be used in-line as a cable to cable connections within small spaces or for cable to panel-mount connections.
  • Fits 6.1mm cut-out
  • Solder or pre-wired termination
  • IP67 rated
  • Snap-in mating
  • 3 or 6 pole versions available

Applications

Automation & Process Control, Security, Marine, Medical

102 In stock Need more?

102 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,298.51 (¥2,528.36 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
  • 15+
Quantity Price (Incl JCT)
1+ ¥2,298.51 (¥2,528.36)
3+ ¥2,233.95 (¥2,457.35)
5+ ¥2,054.75 (¥2,260.23)
10+ ¥1,898.92 (¥2,088.81)
15+ ¥1,777.59 (¥1,955.35)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --