You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVIN ARNOUX P01120303

Current Probe, C103, Current Clamp, 1.2 kA, 100 mA, Multimeters, Wattmeters, Recorders

CHAUVIN ARNOUX P01120303

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P01120303
Order Code:
3366750
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
C103
Technical Datasheet:
P01120303   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C100 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Clamp

:
1.2kA

:
100mA

:
Multimeters, Wattmeters, Recorders

:
C100 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

C103 is a C series high-performance 1,000A transformer clamp. The round jaw shape and the uniformly-distributed winding guarantee accuracy and minimum phase difference. It is equipped with an oscillating magnetic element adjustment system and a patented system for gradual assisted jaw opening. Its Ø 52mm clamping capacity allows current measurements on most conductors on CAT III 600V industrial and tertiary installations.
  • Output signal: alternating current
  • Transformation ratio: 1,000/1
  • Output via lead and isolated Ø 4mm male plugs
  • Output protected against voltage surges

Also Known As

C103

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥60,670.94 ( ¥66,738.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥60,670.94 (¥66,738.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --