You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONOLITHIC POWER SYSTEMS (MPS) MA702GQ-P

Magnetoresistive Sensor, Angle, 3 to 3.6 V, QFN-16

MONOLITHIC POWER SYSTEMS (MPS) MA702GQ-P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MA702GQ-P
Order Code:
3358267
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MA702GQ-P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MA702GQ-P is a 12bit, digital, contactless angle sensor with ABZ incremental & PWM outputs. It detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurement at speeds from 0 to 60,000rpm. The MA702 supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported. It features magnetic field strength detection with programmable thresholds to allow sensing of the magnet position relative to the sensor for creation of functions such as the sensing of axial movements or for diagnostics. The application includes general purpose angle measurement, angle encoders, automotive angle or speed sensors, robotics.
  • 12bit resolution absolute angle encoder, contactless sensing for long life
  • SPI serial interface for digital angle readout and chip configuration
  • Incremental 10bit ABZ quadrature encoder interface with programmable pulses per turn from 1-256
  • Programmable magnetic field strength detection for diagnostic checks
  • Supply voltage is 3.3V typical, supply current is 11.7mA typical at (-40°C to +125°C)
  • Refresh rate is 980KHz typical at (VDD = 3.3V, 45mT < B < 100mT, temp = -40°C to +125°C)
  • Filter cut-off frequency is 390Hz typical at (VDD = 3.3V, 45mT < B < 100mT, temp = -40°C to +125°C)
  • Temperature drift is -600ppm/°C typical at (VDD = 3.3V, 45mT < B < 100mT, temp = -40°C to +125°C)
  • Rising edge slew rate is 0.7V/ns typical at (CL = 50pF, temp = -40°C to +125°C)
  • Operating temperature range from -40°C to +125°C, QFN-16 package

Footnotes

MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Angle Sensor

:
Angular

:
QFN-EP

:
16Pins

:
QFN-EP

:
3V

:
3.6V

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

4,628 In stock Need more?

4,628 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥519.16 (¥571.08 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥519.16 (¥571.08)
10+ ¥496.72 (¥546.39)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --