You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS SPC582B-DIS

DISCOVERY BOARD, LINE POWER ARCHITECTURE

STMICROELECTRONICS SPC582B-DIS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPC582B-DIS
Order Code:
3335843
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SPC582B-DIS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
-

:
Power Architecture

:
-

:
SPC58B

:
Discovery Board SPC58B

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Discovery board SPC582-DIS helps to discover SPC58B Line Power Architecture® microcontrollers with full access to CPUs, I/O signals and peripherals at budget price. Dedicated connectors allow plugging Arduino shields (Arduino compatible). Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), start-up routines, interrupt services, free RTOS (optional) and a full set of low-level drivers. SPC5Studio includes a free GCC compiler. The SPC58 B line is designed to address automotive vehicle body and gateway applications but as well as industrial oriented applications. The SPC58 B devices feature specific functions to make automotive applications with integrity level up to ASIL-B of ISO 26262. An E2E community is available on ST WEB.
  • SPC582B 32bit z2 core at 80MHz CPU, 32bit Power Architecture® technology CPU, 1MB code flash
  • On-board USB-JTAG PLS debugger and dedicated optional connector to plug a standalone JTAG debugger
  • USB virtual communication port
  • Arduino Uno revision 3 connectivity
  • Extension headers for all device pins and for quick connection
  • USB port (mini B - 5V), external sources (DC): 7÷12 V, 5V or 3.3V and 5V
  • Two push buttons (USER and RESET)
  • Eight LEDs (3 integrated programmer/debugger, 3 LEDs user, 1 reset, 1 power LED: +5V)
  • 40MHz crystal

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 10/13/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥19,327.53 (¥21,260.28 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥19,327.53 (¥21,260.28)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --