You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS MP23ABS1TR
Audio Control, MEMS Microphone, 1.52V to 3.6V, RHLGA, 5 Pins, -40 °C
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- MP23ABS1TR
- Order Code:
- 3294289
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MP23ABS1TR Datasheet
Product Overview
- Omnidirectional digital microphone, “always-on" experience with low power consumption
- 122dBSPL acoustic overload point for all operative modes
- PDM single-bit output with option for stereo configuration
- Supply voltage range from 1.6V to 3.6V
- Clock frequency range is 0.768MHz typical
- Frequency response is 35Hz typical
- Current consumption is 285µA typical at (Vdd = 1.8V, clock = 768KHz, no load, T = 25°C)
- Signal-to-noise ratio is 64dB typical at (Vdd = 1.8V, clock = 768KHz, no load, T = 25°C)
- Power supply rejection ratio is -90dBFS typical at (100mVpp sinewave at 217Hz)
- Operating temperature range from -40°C to +85°C, 5-lead RHLGA package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MEMS Microphone
- :
- 1.52V to 3.6V
- :
- -
- :
- RHLGA
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
3,370 In stock Need more?
3,370 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥291.56 (¥320.72) |
10+ | ¥228.86 (¥251.75) |
50+ | ¥219.45 (¥241.40) |
100+ | ¥206.91 (¥227.60) |
250+ | ¥194.37 (¥213.81) |
500+ | ¥184.97 (¥203.47) |
1000+ | ¥181.86 (¥200.05) |
2500+ | ¥178.75 (¥196.63) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.