You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP S08PT60-EVK

Development Board, HCS08, S08P Family, 8bit

NXP S08PT60-EVK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
S08PT60-EVK
Order Code:
3280900
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
S08PT60-EVK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
8bit

:
S08P

:
HCS08

:
-

:
MC9S08PT60

:
Eval Board MC9S08PT60

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

S08PT60-EVK is a cost-effective development hardware for the NXP S08P 5V 8bit MCUs. It is powerful, with rich integrated peripherals to evaluate all features of S08P MCUs. The onboard interfaces include an RGB LED, a 6-axis digital accelerometer and magnetometer, an ambient temperature sensor, two capacitive touch pads, a potentiometer, two user push-buttons, and IRDA transceiver. S08PT60-EVK supports OSBDM to flash program and run-control debug without an external debug tool. S08PT60-EVK is compatible with the Arduino® pin layout, providing a broad range of expansion board options, including FRDM-MC-LVBLDC for motor control. Supported devices are S08PL: 8bit 5V cost-effective MCU with EEPROM, S08PT: 8bit 5V full-featured MCU with EEPROM and TSI and S08PA: 8bit 5V full-featured MCU with EEPROM.
  • 60KB flash memory, 4KB RAM, 256B EEPROM
  • MCU: 2.7V to 5.5V voltage, -40 to 105°C temperature and 64 low profile quad flat package (LQFP)
  • USB interface with micro-B USB connector and Arduino® interface connectivity
  • FXOS8700CQ accelerometer, magnetometer and temperature sensor
  • On-board: RGB LED, potentiometer, 2 (capacitive touch pads, user push-buttons) and IrDA transceiver

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 8/25/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,668.79 (¥5,135.67 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥4,668.79 (¥5,135.67)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --