You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX96701GTG/V+
SerDes, Serialiser, 1.74 Gbps, CMOS, LVCMOS, CML, TQFN-EP, 24 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX96701GTG/V+
- Order Code:
- 3270153
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX96701GTG/V+ Datasheet
Product Overview
- Works with low-cost 50 ohm coax (100 ohm STP) cables, error detection of video/control data
- High-immunity mode for robust control-channel EMC tolerance
- Retransmission of control data upon error detection, built-in PRBS generator for BER testing
- Crosspoint switch accepts any input bitmap, modes for encoded VSYNC and HSYNC
- Programmable output spread spectrum, 1.7V to 1.9V I/O supply
- Tracks spread spectrum applied at the parallel input, remote/local wake-up from sleep mode
- ±8kV contact and ±15kV air IEC 61000-4-2 and ISO 10605 ESD protection
- Dedicated GPO for camera frame-sync trigger and other uses
- Sleep-mode supply current is 40µA typical at (wake-up receiver enabled)
- Operating temperature range from -40°C to +115°C, 24-pin TQFN-EP package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Serialiser
- :
- 1.74Gbps
- :
- CMOS, LVCMOS
- :
- CML
- :
- TQFN-EP
- :
- 24Pins
- :
- 1.7V
- :
- 1.9V
- :
- 14Inputs
- :
- 1Outputs
- :
- AEC-Q100
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
90 In stock Need more?
23 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
67 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
67 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
- 1470+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,036.12 (¥1,139.73) |
10+ | ¥810.40 (¥891.44) |
25+ | ¥667.76 (¥734.54) |
100+ | ¥616.03 (¥677.63) |
490+ | ¥614.46 (¥675.91) |
980+ | ¥608.01 (¥668.81) |
1470+ | ¥601.56 (¥661.72) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.