You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON TLE9278BQXXUMA1
System Basis Chip, Multi-CAN Power, LIN, ISO 11898-2/5, SAE J2284, 4.5 V to 28 V Supply, VQFN-EP-48
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TLE9278BQXXUMA1
- Order Code:
- 3267711
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- TLE9278BQX, SP001833640
- Technical Datasheet:
- TLE9278BQXXUMA1 Datasheet
Product Overview
- Very low quiescent current consumption in stop and sleep mode
- Dedicated pin for I/O voltage supply selection
- Four CAN transceivers compliant to CAN flexible data-rate (FD)
- One universal high voltage wake input for voltage level monitoring including wake up capability
- Cyclic wake feature via an integrated timer
- Reset output to ensure stable supply to the MCU
- Fail output to activate external load in case of system malfunctions are detected
- Output voltage supervision functions in all output supply voltages
- Overtemperature and short circuit protection feature
- PG-VQFN-48 package, junction temperature range from -40 to 150°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- VQFN-EP
- :
- 48Pins
- :
- 4.5V
- :
- 28V
- :
- CAN, LIN
- :
- ISO 11898-2/5, SAE J2284
- :
- 5V
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100, AEC-Q101
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 9/22/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,210.11 (¥1,331.12) |
10+ | ¥935.80 (¥1,029.38) |
25+ | ¥868.40 (¥955.24) |
50+ | ¥830.78 (¥913.86) |
100+ | ¥793.16 (¥872.48) |
250+ | ¥757.11 (¥832.82) |
500+ | ¥730.46 (¥803.51) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.