You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BELDEN 1505DNH.00500
Coaxial Cable, RG59U, 20 AWG, 75 ohm, 1640 ft, 500 m
- Manufacturer:
- BELDEN BELDEN
- Manufacturer Part No:
- 1505DNH.00500
- Order Code:
- 3227702
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 1505DNH.00500 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RG59U
- :
- 20AWG
- :
- -
- :
- 75ohm
- :
- 1640ft
- :
- 500m
- :
- Purple
- :
- LSZH FRNC
- :
- Copper
- :
- Solid
- :
- 5.92mm
- :
- -
Technical Documents (1)
Product Overview
- Purple in colour, 500m length
- 20AWG solid bare copper conductor
- PE insulation, low smoke zero halogen (flame retardant) jacket
- Foil + 95% tinned copper braid shield
- Maximum transfer impedance of 2.5mohm/
- Flammability / reaction to fire: IEC 60332-1-2, IEC 60332-3-24, CEI 20-22-3
- 5.92mm nominal diameter
- Operating temperature range from -30°C to +70°C
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥487,655.60 (¥536,421.16) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.