You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 853 2 IN X 72 YD
Protective Tape, PET (Polyester) Film, Transparent, 50.8 mm x 65.84 m
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 853 2 IN X 72 YD
- Order Code:
- 3227402
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 853
- Also Known As:
- GTIN UPC EAN: 00021200043529
- Technical Datasheet:
- 853 2 IN X 72 YD Datasheet
Product Range Selector (853)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Film Tape
- :
- Acrylic Adhesive
- :
- Transparent
- :
- 2.2 mil (0.055 mm)
- :
- 216ft
- :
- 66m
- :
- 2"
- :
- 50.8mm
- :
- 853
Technical Documents (2)
Product Overview
- Polyester film tape 853 with excellent solvent and chemical resistance
- Thin, high strength polyester backing resists tearing and protects surfaces from abrasion
- Transparent backing allows visibility of information protected by the tape
- Resistant to many solvents including jet engine fuel, hydraulic fluid and lubricating oils
- Temperature resistance enables tape to perform in high temperature operations
- Ideal for applications where solvent exposure is a concern
- Overall thinness this tape makes it ideal for splicing
- Can be qualified to meet Federal Spec. L-T-100 Type I
- Transparent backing allows visibility of information protected by the tape
- Tape has excellent shear holding. Low moisture vapour transmission rate
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥22,553.07 (¥24,808.38) |
5+ | ¥21,113.52 (¥23,224.87) |
10+ | ¥20,691.25 (¥22,760.38) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.