You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UNILITE INTERNATIONAL MAGNET-SLR

MAGNET-SLR MAGNET FOR SLR RANGE

UNILITE INTERNATIONAL MAGNET-SLR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAGNET-SLR
Order Code:
3225680
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAGNET-SLR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Magnet

:
Unilite Site Lights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LARGE-MAGNET is a durable and reliable steel and aluminium magnet designed specifically to attach to various Unilite LED work lights. Compatible with models such as SLR-1300, SLR-2500, SLR-2750, SLR-4750, SLR-4400, SLR-6000, CRI-2300, CRI-3350, and SP-4500, this magnet provides a secure attachment for your work light. The inclusion of a secure locking wing nut ensures that the site light remains firmly in place during use. With dimensions of 54mm in diameter and 37mm in height, the LARGE-MAGNET offers a compact and practical solution for attaching your Unilite LED work light to magnetic surfaces. Its robust construction guarantees long-lasting performance and reliable functionality, allowing you to work with confidence in various environments.
  • Ultra-robust steel and aluminium magnet
  • Designed to attach to Unilite LED work lights
  • Compatible with SLR-1300+SLR-2500+SLR-2750+SLR-4750+SLR-4400+SLR-6000+CRI-2300+CRI-3350
  • Secure locking wing nut for a secure hold
  • Dimensions: 54mm diameter x 37mm height

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,836.92 (¥5,320.61 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥4,836.92 (¥5,320.61)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --