You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB PSR30-600-70 - 30A

Soft Starter, 18.5kW, Three Phase, 30 A, 24 VDC, 240 VAC, PSR Series

ABB PSR30-600-70 - 30A
ABB PSR30-600-70 - 30A
ABB PSR30-600-70 - 30A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
PSR30-600-70 - 30A
Order Code:
3222812
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
PSR30-600-70
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PSR)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Soft Starter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PSR30-600-70 - 30A is a softstarter. It has a rated maximum operational current of 30A with an operating voltage span from 208 to 600VAC. The rated control voltage is between 100 to 240VAC at 50/60Hz. PSR features a two-phase control soft start and stops through a voltage ramp. It has a built-in bypass for easy installation and energy saving. A RUN and a TOR signal are available from a relay output in NO (normally open state). The start/stop ramp and time is easy to set by three potentiometers on the front. PSR is often used in combination with a manual motor starter (MMS) from ABB, so mechanical connection kits are available. Another popular option is Fieldbus communication, which can be enabled by an external adaptor and a Fieldbus plug. The PSR range is our most compact soft starter with basic functionality and values. Common applications are, for example, pumps, fans, compressors, and conveyors.
  • Rated operational voltage from 208 to 600VAC
  • 100 to 240VAC rated control supply voltage (Us), 24VDC rated control circuit voltage (Uc)
  • 50/60Hz main circuit 50/60Hz rated frequency, 30A rated operational current - In-line connection
  • Rated operational power - In-line connection of 7.5KW(230V), (15KW(400V), 18.5KW(500V)
  • 100% service factor percentage, 4xIe for 6s starting capacity at maximum rated current Ie
  • 0 to 20second [unit of time], 1 to 10second [unit of time] ramp time
  • Run signal relay, by-pass signal relay, screw terminals
  • Acc. to IEC 60529, IEC 60947-1, EN 60529 main terminals IP10 degree of protection
  • Ambient temperature range from -25 to +60°C

Also Known As

PSR30-600-70

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥67,187.49 ( ¥73,906.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥67,187.49 (¥73,906.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥55,294.87 (¥60,824.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --