You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 173113-0080

D Sub Connector, High Density, Plug, 173113, 44 Contacts, DB, Through Hole

MOLEX 173113-0080

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
173113-0080
Order Code:
3214212
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
173113
Also Known As:
CT25-44P1
Technical Datasheet:
173113-0080   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (173113)

See all from this product range

Product Overview

173113-0080 is a 173113 series, shielded FCT high-density D-Sub male connector. Mates with FCT high-density D-Sub, Size 3, 44 position, socket.
  • 3 number of row, 44 circuits (loaded) and 44 circuits (maximum)
  • 50 mating cycles max durability
  • Copper alloy material contact and steel shell material
  • 3A maximum current per contact
  • Straight orientation and through hole termination style
  • Gold over nickel contact plating and nickel shell plating
  • Polarized to mating part
  • Black PBT resin
  • IP20 waterproof / dustproof type
  • Operating temperature range from -55 to +105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Density

:
Plug (View Associated Connectors)

:
173113

:
44Contacts

:
DB

:
Through Hole

:
Panel Mount, Through Hole Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

CT25-44P1

19 In stock

100 more will be available on 8/24/25

Reserving future stock
19 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,534.02 (¥1,687.42 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,534.02 (¥1,687.42)
10+ ¥1,303.31 (¥1,433.64)
25+ ¥1,221.63 (¥1,343.79)
50+ ¥1,163.27 (¥1,279.60)
100+ ¥1,107.78 (¥1,218.56)
250+ ¥1,038.44 (¥1,142.28)
500+ ¥988.92 (¥1,087.81)
1000+ ¥941.78 (¥1,035.96)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --