You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STA309A13TR

Audio Control, Audio Digital Signal Processor, 3V to 3.6V, I2C, TQFP, 64 Pins, -40 °C

STMICROELECTRONICS STA309A13TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STA309A13TR
Order Code:
3132682
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
STA309A13TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

STA309A13TR is a multi-channel digital audio processor with DDX®. It is a single-chip solution for digital audio processing and control in multi-channel applications. It provides output capabilities for DDX®. In conjunction with a DDX® power device, the device provides high-quality, high-efficiency, all digital amplification. This device is extremely versatile, allowing inputs of most digital formats including 6.1/7.1-channel and 192KHz, 24bit DVD-audio, DSD/SACD. In 5.1 applications the additional 2 channels can be used for audio line-out or headphone drive. In speaker mode, with 8 channel outputs in parallel, the device can deliver more than 1W.
  • 100dB of SNR and dynamic range, selectable 32KHz to 192KHz input sample rates
  • 6 channels of DSD/SACD input, digital gain/attenuation +58dB to -100dB in 0.5dB steps
  • Upto 10 independent 32bit user programmable liquids (EQ) per channel
  • Bass/treble tone control, pre and post EQ full 8-channel input mix on all 8 channels
  • Individual channel and soft/hard mute, automatic zero-detect and invalid input mute
  • Automatic invalid input detect mute, advanced PopFree operation
  • Advanced AM interference frequency switching and noise suppression modes
  • I²S output channel mapping function, DC blocking selectable high-pass filter
  • Variable per channel DDX® output delay control
  • Operating temperature range from -40°C to 90°C, TQFP64 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Audio Digital Signal Processor

:
3V to 3.6V

:
I2C

:
TQFP

:
64Pins

:
-40°C

:
90°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

2,609 In stock Need more?

2,609 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥877.11 (¥964.82 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥877.11 (¥964.82)
10+ ¥788.06 (¥866.87)
25+ ¥746.88 (¥821.57)
100+ ¥646.70 (¥711.37)
250+ ¥613.31 (¥674.64)
500+ ¥549.87 (¥604.86)
1000+ ¥503.12 (¥553.43)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --