You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STM32H753I-EVAL2

Eval Board, STM32H753XIH6U MCU, 5.7" 640 x 480 LCD w/ Touch Screen, Cryptographic H/W Accelerator

STMICROELECTRONICS STM32H753I-EVAL2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32H753I-EVAL2
Order Code:
3132428
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
STM32H753I-EVAL2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
STM32H7

:
ARM

:
Cortex-M7F

:
STM32H753XIH6U

:
Eval Board STM32H753XIH6U

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

Evaluation board with STM32H753XI. This evaluation board is high end development platforms for the Arm® Cortex®-M7-based STM32H753XI microcontroller. It provides access to all the STM32 peripherals for user applications and include an embedded STLINK-V3E debugger/programmer. The full range of the STM32H753I-EVAL2 hardware features helps develop applications and evaluate all peripherals USB OTG_HS and FS, Ethernet, FD-CAN, USART, audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR flash memory, twin Quad-SPI flash memory, microSD™ 3.0 card, 5.7” 640×480 TFT colour LCD with touchscreen and cryptographic hardware accelerator (available only on STM32H753XI devices) . The expansion connectors provide an easy way to add specialized features, while ETM trace is supported through external probes.
  • 5.7” 640×480 TFT colour LCD with touchscreen
  • Ethernet compliant with IEEE-802.3-2002, USB OTG-HS and OTG-FS
  • I2C compatible serial interface, RTC with rechargeable back-up battery
  • SAI audio DAC, ST-MEMS digital microphones, joystick with 4-direction control and selector
  • 8Gbyte (or more) SDIO3.0 interface microSD™ card
  • 8M×32bit SDRAM, 1M×16bit SRAM and 8 M×16bit NOR flash memory
  • 1Gbit twin quad-SPI NOR flash memory or two 512Mbit quad-SPI NOR flash memories
  • Potentiometer, 4 colour user LEDs, reset, wake-up, tamper or key buttons
  • Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
  • Flexible power-supply options ST-LINK USB VBUS or external sources

12 In stock

4 more will be available on 8/30/25
4 more will be available on 10/17/25

Reserving future stock
12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥72,987.69 (¥80,286.46 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥72,987.69 (¥80,286.46)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --