Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥277.09 (¥304.799) |
| 10+ | ¥183.11 (¥201.421) |
| 50+ | ¥163.66 (¥180.026) |
| 100+ | ¥158.97 (¥174.867) |
| 250+ | ¥154.27 (¥169.697) |
| 500+ | ¥148.43 (¥163.273) |
| 1000+ | ¥143.58 (¥157.938) |
| 2500+ | ¥138.55 (¥152.405) |
Product Information
Product Overview
The LM3940IT-3.3/NOPB is a 1A Low-dropout Regulator, designed to provide 3.3 from a 5-V supply. The LM3940 is ideally suited for systems which contain both 5 and 3.3V logic, with prime power provided from a 5V bus. Because the LM3940 is a true low dropout regulator, it can hold its 3.3V output in regulation with input voltages as low as 4.5V. Output voltage accuracy specifies minimum and maximum output voltage error, relative to the expected nominal output voltage. The internal current limit circuit is used to protect the LDO against high-load current faults or shorting events. During a current-limit event, the LDO sources constant current. The LM3940 contains a thermal shutdown protection circuit to turn off the output current when excessive heat is dissipated in the LDO. The thermal time-constant of the semiconductor die is fairly short and thus the output cycles on and off at a high rate when thermal shutdown is reached until the power dissipation is reduced.
- 4.5 to 5.5V Input voltage range
- Output voltage specified over-temperature
- Excellent load regulation
- Requires only one external component
- Built-in protection against excess temperature
- Short-circuit protection
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
Fixed
7.5V
3.3V
-
Positive Output
1A
500mV
TO-220
-40°C
3.3V 1A LDO Voltage Regulators
No SVHC (27-Jun-2018)
0V
1Outputs
3.3V
-
1A
500mV
Through Hole
3Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate