You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74LS151N

Data Selector / Multiplexer, LS Family, 1 Channels, 8:1, 4.75 V to 5.25 V, DIP-16

TEXAS INSTRUMENTS SN74LS151N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS151N
Order Code:
3121109
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74LS151N is a 8 to 1-line Data Selector or Multiplexer with full on-chip binary decoding to select the desired data source. The LS151 select one-of-eight data sources. A high level at the strobe forces the W-output high and the Y-output (as applicable) low. The LS151 feature complementary W and Y-outputs. For use as Boolean function generator.
  • Selects one-of-eight data sources
  • Performs parallel-to-serial conversion
  • Permits multiplexing from N-lines to one line
  • Input-clamping diodes simplify system design

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LS151

:
Data Selector / Multiplexer

:
1Channels

:
8:1

:
4.75V

:
5.25V

:
DIP

:
DIP

:
16Pins

:
74LS

:
74151

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

553 In stock Need more?

553 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥331.18 (¥364.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥331.18 (¥364.30)
10+ ¥289.78 (¥318.76)
50+ ¥240.11 (¥264.12)
100+ ¥215.27 (¥236.80)
250+ ¥198.71 (¥218.58)
500+ ¥185.46 (¥204.01)
1000+ ¥175.53 (¥193.08)
2500+ ¥168.90 (¥185.79)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --