You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS CD74HC283E

Arithmetic Logic Unit (ALU), 4Bit Adder with Fast Carry, 0.5V to 4.2 V Input, 2V to 6V, DIP-16

TEXAS INSTRUMENTS CD74HC283E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HC283E
Order Code:
3121043
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The CD74HC283E is a CMOS logic high-speed 4-bit binary Full Adder with fast-carry. Because of the symmetry of the add function, this device can be used with either all active-high operands (positive logic) or with all active-low operands (negative logic). When using positive logic the carry-in input must be tied low if there is no carry-in.
  • Adds two binary numbers
  • Full internal look ahead
  • Fast ripple carry for economical expansion
  • Operates with both positive and negative logic
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • Green product and no Sb/Br

Applications

Clock & Timing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC283

:
4bit

:
DIP

:
74HC

:
74283

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 5/18/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥316.48 (¥348.13 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥316.48 (¥348.13)
10+ ¥276.92 (¥304.61)
50+ ¥229.45 (¥252.40)
100+ ¥205.71 (¥226.28)
250+ ¥189.89 (¥208.88)
500+ ¥177.23 (¥194.95)
1000+ ¥167.73 (¥184.50)
2500+ ¥161.40 (¥177.54)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --