You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74CBTLV3245APW

FET Bus Switch, 1 Channel, 64 mA, 2.3 V to 3.6 V, TSSOP-20

TEXAS INSTRUMENTS SN74CBTLV3245APW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74CBTLV3245APW
Order Code:
3121011
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74CBTLV3245APW is an octal FET Bus Switch features low ON-state resistance which allows connections to be made with minimal propagation delay. The device is organized as one 8-bit switch. When OE\ is low, the 8-bit bus switch is on and port A is connected to port B. When OE\ is high, the switch is open and the high-impedance state exists between the two ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Rail-to-rail switching on data I/O ports
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • 5Ω Switch connection between two ports
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
64mA

:
FET Bus Switch

:
1.7V

:
20Pins

:
TSSOP

:
2.3V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

676 In stock Need more?

676 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥183.40 (¥201.74 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥183.40 (¥201.74)
10+ ¥182.31 (¥200.54)
50+ ¥181.22 (¥199.34)
100+ ¥180.13 (¥198.14)
250+ ¥179.04 (¥196.94)
500+ ¥177.95 (¥195.75)
1000+ ¥176.86 (¥194.55)
2500+ ¥175.76 (¥193.34)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --