You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74AHCT1G04DBVR

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 74AHCT1G04

TEXAS INSTRUMENTS SN74AHCT1G04DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHCT1G04DBVR
Order Code:
3120349
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
74AHCT1G04
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (74AHCT1G04)

See all from this product range

Product Overview

The SN74AHCT1G04DBVR is a single Inverter Gate. The device performs the Boolean function Y = A\. The device operates at a voltage range of 4.5 to 5.5V and inputs are TTL-voltage compatible. The device features Maximum tpd of 7.5ns at 5V.
  • 10µA Maximum ICC low power consumption
  • ±8mA Output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Medical, Motor Drive & Control, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Single

:
SOT-23

:
74AHCT1G04

:
74AHCT

:
Without Schmitt Trigger Input

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,938 In stock

2 more will be available on 6/23/25

Reserving future stock
2,938 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥18.81 (¥20.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT)
5+ ¥18.81 (¥20.69)
10+ ¥11.13 (¥12.24)
100+ ¥8.63 (¥9.49)
500+ ¥8.16 (¥8.98)
1000+ ¥6.75 (¥7.43)
5000+ ¥6.43 (¥7.07)
10000+ ¥6.31 (¥6.94)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --