You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74HC191N

Binary Synchronous Up / Down Counter, HC Family, 48 MHz, 2 V to 6 V, DIP-16

TEXAS INSTRUMENTS SN74HC191N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC191N
Order Code:
3119812
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74HC191N is a 4-bit synchronous Up/Down Binary Counter operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when instructed by the steering logic. This mode of operation eliminates the output counting spikes normally associated with asynchronous (ripple-clock) counters. The outputs of the four flip-flops are triggered on a low- to high-level transition of the clock input if the count-enable (CTEN\) input is low. A high at CTEN\ inhibits counting. The direction of the count is determined by the level of the down/up (D/U\) input. When D/U\ is low, the counter counts up and when D/U\ is high, it counts down. It features a fully independent clock circuit. Change at the control (CTEN\ and D/U\) inputs that modifies the operating mode has no effect on the contents of the counter until clocking occurs. The function of the counter is dictated solely by the condition meeting the stable setup and hold times.
  • Outputs can drive up to 10 LSTTL loads
  • 13ns Typical tpd
  • Low input current of 1µA Maximum
  • Single down/up count-control line
  • Look-ahead circuitry enhances speed of cascaded counters
  • Fully synchronous in count modes
  • Asynchronously presettable with load control
  • 80µA Maximum low power consumption
  • ±4mA Output drive at 5V

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC191

:
Binary, Synchronous, Up / Down

:
48MHz

:
16

:
DIP

:
16Pins

:
2V

:
6V

:
74HC

:
74191

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1,695 In stock Need more?

1,695 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥264.53 (¥290.98 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥264.53 (¥290.98)
10+ ¥231.47 (¥254.62)
50+ ¥191.79 (¥210.97)
100+ ¥171.95 (¥189.15)
250+ ¥158.72 (¥174.59)
500+ ¥148.14 (¥162.95)
1000+ ¥140.21 (¥154.23)
2500+ ¥134.91 (¥148.40)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --