You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL ADVANCED SENSORS SM-UART-04L

Laser Dust Sensor, IR, UART Output, 0 to 5.5 Vdc, PM2.5

AMPHENOL ADVANCED SENSORS SM-UART-04L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM-UART-04L
Order Code:
3106916
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SM-UART-04L   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PM2.5 Particulate Dust Sensor is designed for a wide range of air quality applications where fine particle dust needs to be measured. Applications include air quality meters and air purifiers for both residential and light industrial monitoring and control. The optical design leverages laser technology, which allows customers to achieve excellent performance with balanced reliability. SM-UART-04L is an ideal solution for industrial and consumer applications.
  • Laser optical dust sensing with high accuracy and fast response
  • PM2.5 output
  • PM10 calculated output
  • UART series digital output
  • Compact size and flexible mounting style
  • Protected from EMC intrusion by metal case
  • Wide detection range
  • Average time before re-calibration: 40,000hrs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dust, Smoke

:
Laser

:
0.3µm

:
Digital

:
5V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

¥4,552.87 (¥5,008.16 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥4,552.87 (¥5,008.16)
5+ ¥4,257.39 (¥4,683.13)
10+ ¥3,851.76 (¥4,236.94)
25+ ¥3,615.88 (¥3,977.47)
50+ ¥3,443.68 (¥3,788.05)
100+ ¥3,296.91 (¥3,626.60)
500+ ¥3,261.59 (¥3,587.75)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --