You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS BGM13P22F512GA-V2R

Bluetooth LE 5.0, 5.1 Module, 1.8V to 3.8V Supply, 600m Range, 2Mbps, -91.2dBm Sensitivity

SILICON LABS BGM13P22F512GA-V2R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BGM13P22F512GA-V2R
Order Code:
3105950
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Blue Gecko BGM13P Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Blue Gecko BGM13P Series)

See all from this product range

Product Overview

BGM13P22F512GA-V2R is a PCB module solution for Bluetooth 5.0 LE connectivity. It supports long range, high throughput, and regular LE Bluetooth PHYs. Also, with 512KB of flash and 64KB of RAM, the BGM13P is suited to meet Bluetooth Mesh networking memory requirements effectively. Based on the Silicon Labs EFR32BG13 Blue Gecko SoC, the BGM13P delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries, and a simplified development experience, all in a small form factor.
  • Fit for Bluetooth mesh
  • Built-in antenna
  • Up to +8dBm TX power
  • RX sensitivity for -94.8dBm at 1Mbps
  • 32bit ARM® Cortex®-M4 core at 38.4MHz
  • 512/64KB of flash/RAM memory
  • Autonomous hardware crypto accelerators
  • True random number generator
  • 12.9mm × 15.0mm × 2.2mm size

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth LE 5.0, 5.1

:
1.8V

:
3.8V

:
600m

:
2Mbps

:
-

:
-91.2dBm

:
-40°C

:
85°C

:
Blue Gecko BGM13P Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

644 In stock Need more?

644 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,921.76 (¥2,113.94 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥1,921.76 (¥2,113.94)
5+ ¥1,761.88 (¥1,938.07)
10+ ¥1,601.99 (¥1,762.19)
50+ ¥1,533.02 (¥1,686.32)
100+ ¥1,464.05 (¥1,610.46)
250+ ¥1,373.13 (¥1,510.44)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --