You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2-2316511-2
COB LED Holder - Powered, LUMAWISE Endurance S Series, 20 x 24mm
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2-2316511-2
- Order Code:
- 3051769
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2-2316511-2 Datasheet
Product Range Selector (Lumawise Z50 DALI)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lumawise Z50 DALI
Technical Documents (3)
Product Overview
- Type Z50 DALI2 (Digital Addressable Lighting Interface) LUMAWISE drive LED holder
- Allows luminaire designers to remove driver boxes from spot and track lighting
- Driver on board design incorporates DC/DC driver functionality into the LED holder
- Designed to meet the requirements of Zhaga book 12
- 48VDC input and 700mA output current
- Can be controlled with the DALI protocol
- 20mm x 24mm LED size
Available for back order
More stock available to supplier lead times which is approximately 2/2/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,492.59 (¥7,141.85) |
5+ | ¥5,620.28 (¥6,182.31) |
10+ | ¥4,747.96 (¥5,222.76) |
50+ | ¥4,594.35 (¥5,053.79) |
100+ | ¥4,440.73 (¥4,884.80) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.