You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS SPC58NG-DISP

Evaluation Board, SPC58NG Discovery Board, SPC58N Line Power Architecture MCU

STMICROELECTRONICS SPC58NG-DISP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPC58NG-DISP
Order Code:
3021473
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
32bit

:
SPC5

:
e200z4

:
Power Architecture

:
SPC58N

:
Discovery Board SPC58N

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

Discovery+ evaluation board is ideal for accelerating the development and securing fast time-to-market with perfect balance among performance, functionalities and cost. Featuring SPC58 chorus G line, it addresses automotive applications, such as body and gateway, requesting the highest functional safety level and in which security as well as performances, reliability and high operating temperature needs are growing. SPC58 Chorus G Line is designed to meet ASIL-D highest functional safety level in compliance with ISO26262 and it embeds a hardware security module (HSM) with medium EVITA support to grant protection and secure communication. It provides full access to all CPU’s signals, GPIO’s and exposes a wide set of connectivity options such as CAN-FD, Ethernet, FlexRay, LIN and UART. It offers easy debug with a JTAG port. It also includes push switches, LEDs and connector suitable for the 2.8inch TFT LCD Module TJCTM24028-SPI to enhance HMI customization and debug (LCD not included).
  • Featuring SPC58NG84E7 a 32bit Power Architecture® triple core e200z4, 6MB flash in eLQFP176 package
  • Device designed to meet ASIL-D safety level and embeds an HSM with 128KB flash memory
  • 2 Ethernet ports
  • 1 CAN FD port (DB9 connector)
  • JTAG interface (14 pin - 2x7 connector)
  • 2 push buttons, 4 LEDs for user purposes, reset push button
  • Board supply is 12VDC (external power supply)
  • Connector suitable for TFT LCD module
  • Board size is 145 x 105mm

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥70,082.71 (¥77,090.98 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥70,082.71 (¥77,090.98)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --