You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS PM8805TR
Power Over Ethernet (POE) Controller, 57V Input, 2A Output, 33.5V UVLO, VFQFPN-43
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- PM8805TR
- Order Code:
- 3011621
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PM8805TR Datasheet
Product Overview
- Dual active bridge, hot swap MOSFET and PoE-PD interface in a system-in-package
- 100V N-ch MOSFETs with 0.2ohm total path resistance for each active bridge
- 100V, 0.1ohm high-side N-ch hot swap MOSFET
- PoE-PD single-signature interface compliant with IEEE 802.3bt / at / af
- Supports 4-pair PoE applications and supports 12V auxiliary sources
- Smart operational modes
- Programmable classification current with 3.3ms delay
- Optional autoclass feature, thermal shutdown protection and advanced energy-saving MPS timings
- Two-step hot swap current protection: DC with 1ms delay and short-circuit with 10us delay
- Controlled pre-charge of the output capacitor, PGD signal to enable an external PWM controller
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEEE 802.3af, 802.3at, 802.3bt
- :
- PD Controller
- :
- 57V
- :
- 2A
- :
- 33.5V
- :
- VFQFPN
- :
- 43Pins
- :
- 1Channels
- :
- 99.9W
- :
- -
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
5,743 In stock Need more?
5,743 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,452.52 (¥1,597.77) |
10+ | ¥1,312.32 (¥1,443.55) |
25+ | ¥1,252.00 (¥1,377.20) |
50+ | ¥1,168.86 (¥1,285.75) |
100+ | ¥1,085.72 (¥1,194.29) |
250+ | ¥1,036.81 (¥1,140.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.